396-030-558-604

Heilind Number:EDA396-030-558-604
Manufacturer:EDAC
Manufacturer Number:396-030-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row design with 30 positions, it ensures efficient and reliable performance. The copper alloy contact material and .125-inch pitch guarantee optimal conductivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your connectivity solutions with this essential component from our Board To Board PCB Connectors collection.