396-030-558-608

Heilind Number:EDA396-030-558-608
Manufacturer:EDAC
Manufacturer Number:396-030-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 30 positions, ensuring seamless integration into your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-term reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, each connection is secure and stable. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component.