396-030-558-612

Heilind Number:EDA396-030-558-612
Manufacturer:EDAC
Manufacturer Number:396-030-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Featuring a single row layout with 30 positions, it provides ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing streamline installation. With a right-angle mount orientation, it offers flexibility in placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.