396-030-558-658

Heilind Number:EDA396-030-558-658
Manufacturer:EDAC
Manufacturer Number:396-030-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Made for seamless integration, this connector boasts a 30-position setup in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a 3A amperage and a pitch of .125 inches, it's suitable for various applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures stability under extreme conditions. Trust in this connector for secure and high-speed board-to-board connections.