396-030-558-678

Heilind Number:EDA396-030-558-678
Manufacturer:EDAC
Manufacturer Number:396-030-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-678

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 30 positions, ideal for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precision is guaranteed. Its right angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures suitability for various applications. Perfect for elevating your electronic projects, this connector is a must-have in any setup.