396-030-558-803

Heilind Number:EDA396-030-558-803
Manufacturer:EDAC
Manufacturer Number:396-030-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a sleek black finish, this connector ensures a reliable connection with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a pitch of .125 inches, it accommodates up to 30 positions for seamless data transfer. The copper alloy contact material and right-angle mount orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality component.