396-030-558-804

Heilind Number:EDA396-030-558-804
Manufacturer:EDAC
Manufacturer Number:396-030-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 30 positions, ensuring seamless data transmission. Crafted with high-quality copper alloy contacts and a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.