396-030-558-807

Heilind Number:EDA396-030-558-807
Manufacturer:EDAC
Manufacturer Number:396-030-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. This durable connector, designed with a black UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers a total of 30 positions for versatile connectivity options. The right-angle mount orientation allows for easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for efficient and secure connections.