396-030-558-808

Heilind Number:EDA396-030-558-808
Manufacturer:EDAC
Manufacturer Number:396-030-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-808

Detailed Description

Enhance connectivity on your circuit board with this durable Card Edge Connector. Crafted from robust UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees reliable performance even in challenging environments. With dual rows of 30 positions each, it offers ample room for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it provides flexibility in positioning. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector for secure and efficient board-to-board connections.