396-030-558-812

Heilind Number:EDA396-030-558-812
Manufacturer:EDAC
Manufacturer Number:396-030-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-812

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 30 available positions, enable seamless integration into your circuitry. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Perfect for demanding applications, this connector is a essential component for your PCB setup.