396-030-558-858

Heilind Number:EDA396-030-558-858
Manufacturer:EDAC
Manufacturer Number:396-030-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal signal transmission, it features Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for durability. With 30 positions spread across 2 rows and a .125-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this reliable connector for efficient data transfer.