396-030-558-878

Heilind Number:EDA396-030-558-878
Manufacturer:EDAC
Manufacturer Number:396-030-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and two rows of 30 positions, it ensures efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB designs with this essential component.