396-030-559-101

Heilind Number:EDA396-030-559-101
Manufacturer:EDAC
Manufacturer Number:396-030-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable performance with a current rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row layout and a pitch of .125 inches, it offers precise alignment for 30 positions. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this high-quality component for seamless board-to-board connections in your projects.