396-030-559-102

Heilind Number:EDA396-030-559-102
Manufacturer:EDAC
Manufacturer Number:396-030-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. With a 3A amperage capacity, it can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 30 copper alloy contacts, it provides ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality component, a must-have in any electronics setup.