396-030-559-103

Heilind Number:EDA396-030-559-103
Manufacturer:EDAC
Manufacturer Number:396-030-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in various operating environments. With a sleek black finish, it adds a touch of sophistication to your setup. Featuring a single row layout with 30 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility, accommodating different PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.