396-030-559-104

Heilind Number:EDA396-030-559-104
Manufacturer:EDAC
Manufacturer Number:396-030-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-104

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a single row with 30 positions for optimal functionality. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its right-angle mount orientation makes it ideal for space-saving installations. Upgrade your setup with this essential component for seamless and efficient PCB connections.