396-030-559-107

Heilind Number:EDA396-030-559-107
Manufacturer:EDAC
Manufacturer Number:396-030-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a single row configuration and a total of 30 positions, this connector offers ample space for secure connections. Crafted with Copper Alloy contacts and boasting a pitch of .125 inches, it guarantees efficient signal transmission. The right angle mount orientation and a row spacing of .2 inches provide flexibility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.