396-030-559-112

Heilind Number:EDA396-030-559-112
Manufacturer:EDAC
Manufacturer Number:396-030-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row configuration with 30 positions, ensuring seamless integration into your circuit setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation caters to various installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic applications. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.