396-030-559-158

Heilind Number:EDA396-030-559-158
Manufacturer:EDAC
Manufacturer Number:396-030-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. With a single row layout and copper alloy contact material, it guarantees reliable performance in high-speed data and power transmission. Featuring 30 positions and a pitch of .125 inches, it offers ample connectivity options while the right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Trust in our connector to deliver robust and efficient board-to-board connections, meeting the demands of modern electronics.