396-030-559-202

Heilind Number:EDA396-030-559-202
Manufacturer:EDAC
Manufacturer Number:396-030-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it features two rows of 30 positions each, ensuring seamless transmission of data. With a pitch of .125 inches and row spacing of .2 inches, precision is guaranteed in every connection. Crafted with high-quality Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, durability and reliability are paramount. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your circuit board assembly with this essential component, perfect for applications in industries such as telecommunications, computing, and automotive.