396-030-559-203

Heilind Number:EDA396-030-559-203
Manufacturer:EDAC
Manufacturer Number:396-030-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-203

Detailed Description

Discover the essential Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure connection with a pitch of .125 inches. With 30 positions available, it's perfect for connecting multiple components on your PCB. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures stability in any application. Trust in this connector for efficient and dependable board-to-board connections in your projects.