396-030-559-207

Heilind Number:EDA396-030-559-207
Manufacturer:EDAC
Manufacturer Number:396-030-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed with a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows and 30 positions, this connector offers versatile compatibility. The Copper Alloy contact material, coupled with a pitch of .125 inches and row spacing of .2 inches, guarantees secure and efficient data transmission. Its right-angle mount orientation allows for seamless integration into your setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.