396-030-559-208

Heilind Number:EDA396-030-559-208
Manufacturer:EDAC
Manufacturer Number:396-030-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 30 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connection needs.