396-030-559-212

Heilind Number:EDA396-030-559-212
Manufacturer:EDAC
Manufacturer Number:396-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any setting. With a current rating of 3A, it offers efficient power transmission across its two rows of 30 contact positions, all crafted from robust Copper Alloy. The .125-inch pitch and .2-inch row spacing guarantee seamless integration, while the right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project, delivering optimal performance and longevity. Elevate your connectivity solutions with this top-tier Card Edge Connector.