396-030-559-258

Heilind Number:EDA396-030-559-258
Manufacturer:EDAC
Manufacturer Number:396-030-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 30 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing facilitate efficient PCB integration. The right-angle mount orientation further enhances versatility, and its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential connector, perfect for various applications in the electronics industry.