396-030-559-603

Heilind Number:EDA396-030-559-603
Manufacturer:EDAC
Manufacturer Number:396-030-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it seamlessly connects various components on your PCB. The Copper Alloy contact material guarantees reliable performance, even in high-amperage applications of up to 3 A. Its right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing enable efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.