396-030-559-604

Heilind Number:EDA396-030-559-604
Manufacturer:EDAC
Manufacturer Number:396-030-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 30 positions for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for convenient installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures stability in any environment. Upgrade your PCB connections with this essential component.