396-030-559-607

Heilind Number:EDA396-030-559-607
Manufacturer:EDAC
Manufacturer Number:396-030-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a 3A amperage rating, making it suitable for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and secure connections. With one row of 30 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.