396-030-559-608

Heilind Number:EDA396-030-559-608
Manufacturer:EDAC
Manufacturer Number:396-030-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With 30 positions in a single row layout and a .125-inch pitch, it ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. A must-have in any electronic setup, this connector is a perfect choice for seamless board-to-board connections.