396-030-559-658

Heilind Number:EDA396-030-559-658
Manufacturer:EDAC
Manufacturer Number:396-030-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 30 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, while an amperage rating of 3A supports high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in any electronic setup. Explore our range of PCB connectors for more connectivity solutions.