396-030-559-678

Heilind Number:EDA396-030-559-678
Manufacturer:EDAC
Manufacturer Number:396-030-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring a single row design with 30 copper alloy contact positions, it offers seamless board-to-board connection at a pitch of .125 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.