396-030-559-803

Heilind Number:EDA396-030-559-803
Manufacturer:EDAC
Manufacturer Number:396-030-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-803

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it can handle an amperage of 3A, making it suitable for various power requirements. The .125-inch pitch and .2-inch row spacing, along with 30 positions, offer seamless integration with your board layout. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable operation in any environment. Upgrade your system's connectivity with this essential component.