396-030-559-807

Heilind Number:EDA396-030-559-807
Manufacturer:EDAC
Manufacturer Number:396-030-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it can handle high-power applications with ease. Its two rows of copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Offering 30 positions for seamless connectivity, this connector is perfect for board-to-board applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assembly with this essential component.