396-030-559-808

Heilind Number:EDA396-030-559-808
Manufacturer:EDAC
Manufacturer Number:396-030-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 30 positions, it offers secure and efficient board-to-board PCB connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Elevate your connectivity solutions with this high-quality connector.