396-030-559-812

Heilind Number:EDA396-030-559-812
Manufacturer:EDAC
Manufacturer Number:396-030-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a sleek black exterior, adding a touch of sophistication to your assembly. With a high amperage rating of 3 A, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material guarantees reliable signal transfer. Featuring two rows and 30 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB connectors with this essential component, perfect for a range of applications in the electronics industry.