396-030-559-858

Heilind Number:EDA396-030-559-858
Manufacturer:EDAC
Manufacturer Number:396-030-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-559-858

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. Featuring two rows and thirty positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 degrees Celsius ensures suitability for various applications. Upgrade your PCB connections with this essential component.