396-030-560-201

Heilind Number:EDA396-030-560-201
Manufacturer:EDAC
Manufacturer Number:396-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for high performance, this connector ensures reliable signal transmission with its 30 positions and 2 rows, allowing for optimal data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and stability in operation. The sleek black color adds a professional touch to your setup, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an impressive 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is a must-have for seamless connectivity. Elevate your PCB design with this essential component, ensuring efficient and reliable performance in every project.