396-030-560-202

Heilind Number:EDA396-030-560-202
Manufacturer:EDAC
Manufacturer Number:396-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures efficient and reliable power transmission. The connector offers two rows with a total of 30 positions, allowing for seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.