396-030-560-203

Heilind Number:EDA396-030-560-203
Manufacturer:EDAC
Manufacturer Number:396-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed with precision and durability in mind, this black connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance. Featuring two rows and 30 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material and .125 inch pitch further enhance its conductivity. With a row spacing of .2 inches and straight mount orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and robust electronic systems.