396-030-560-204

Heilind Number:EDA396-030-560-204
Manufacturer:EDAC
Manufacturer Number:396-030-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-204

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for efficient board-to-board PCB linking. Its durable UL 94V-0 Thermoplastic Polyester housing in black ensures long-lasting performance, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, this connector facilitates seamless data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for integrated circuitry in various electronic devices. Elevate your connectivity solutions with this high-quality Card Edge Connector.