396-030-560-208

Heilind Number:EDA396-030-560-208
Manufacturer:EDAC
Manufacturer Number:396-030-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-208

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of high-quality Copper Alloy contacts. With a pitch of .125 inches and a spacing of .2 inches, it offers seamless integration on your PCB. This straight-mount connector with 30 positions ensures a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.