396-030-560-802

Heilind Number:EDA396-030-560-802
Manufacturer:EDAC
Manufacturer Number:396-030-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in various electronic applications. With a striking black hue and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of 30 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project in need of secure and efficient PCB connections. Elevate your electronic designs with this essential component.