396-030-560-803

Heilind Number:EDA396-030-560-803
Manufacturer:EDAC
Manufacturer Number:396-030-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 30 positions. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision to streamline your PCB assembly process.