396-030-560-807

Heilind Number:EDA396-030-560-807
Manufacturer:EDAC
Manufacturer Number:396-030-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable power transmission with an amperage of 3 A. Featuring two rows and 30 positions, this connector offers ample space for secure PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it can withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.