396-030-560-808

Heilind Number:EDA396-030-560-808
Manufacturer:EDAC
Manufacturer Number:396-030-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a current rating of 3A and contact material made of high-quality Copper Alloy, it guarantees efficient power transmission. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.