396-030-560-812

Heilind Number:EDA396-030-560-812
Manufacturer:EDAC
Manufacturer Number:396-030-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for durability and efficiency, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics setup. Explore our range of connectors for your PCB needs.