396-031-520-103

Heilind Number:EDA396-031-520-103
Manufacturer:EDAC
Manufacturer Number:396-031-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, this connector features a single row with 31 positions, offering ample room for secure connections. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates seamless installation on your board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your circuitry with this essential component.