396-031-520-104

Heilind Number:EDA396-031-520-104
Manufacturer:EDAC
Manufacturer Number:396-031-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 31 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections, making it a vital component in your PCB assembly projects. Elevate your connectivity solutions with this essential connector.