396-031-520-107

Heilind Number:EDA396-031-520-107
Manufacturer:EDAC
Manufacturer Number:396-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a single row layout and 31 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees stable signal transmission, while a 3A amperage rating meets power requirements with ease. Its .125" pitch and .2" row spacing allow for efficient PCB assembly, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial environments. Upgrade your connectivity solutions with this essential component.