396-031-520-108

Heilind Number:EDA396-031-520-108
Manufacturer:EDAC
Manufacturer Number:396-031-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-520-108

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Featuring a single row design with 31 positions, it ensures seamless integration for your electronic components. The connector, crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, guarantees longevity and performance. With a contact material of Copper Alloy and a pitch of .125 inches, it facilitates efficient data transfer. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.